Print Page
PSK-15E-3
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 13.2 W, 3.3 V, 4 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPSK-15E-3Copy
Manufacturer Standard Lead Time16 weeks
Order Code4832505
Product RangePSK-15E Series
Your Part Number
35 In Stock
Need more?
35 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$15.630 (S$17.0367) |
| 5+ | S$15.420 (S$16.8078) |
| 10+ | S$15.200 (S$16.568) |
| 50+ | S$13.560 (S$14.7804) |
| 100+ | S$13.290 (S$14.4861) |
| 250+ | S$13.020 (S$14.1918) |
Price for:Each
Minimum: 1
Multiple: 1
S$15.63 (S$17.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPSK-15E-3Copy
Manufacturer Standard Lead Time16 weeks
Order Code4832505
Product RangePSK-15E Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max13.2W
Output Voltage - Output 13.3V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width25.4mm
Height21.5mm
Depth45.7mm
Product RangePSK-15E Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
PSK-15E-3 is a PSK-15E series, encapsulated, internal AC-DC power supply. This module features a wide operating temperature range of -40 to 85°C, making it ideal for enclosed, rugged, and harsh applications.
- Universal input 85 to 305V AC & 100 to 430V DC
- 3.3V DC output voltage and 4A output current
- 13.2W max output power
- 120mVp-p max ripple and noise
- 82% typical efficiency
- Class B emissions (EN55032/CISPR) with application circuit and certified to IEC/EN/UL 62368-1
- 4000V AC isolation voltage
- 2,000m operating altitude
- Short circuit and overcurrent protection
- Class II safety class and OVC III
Technical Specifications
Power Supply Applications
ITE
Output Power Max
13.2W
Output Current - Output 1
4A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
21.5mm
Product Range
PSK-15E Series
No. of Outputs
1 Output
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
25.4mm
Depth
45.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0396