Print Page
VCHA075D-220MS6
Power Inductor (SMD), AEC-Q200, 22 µH, 3.3 A, Shielded, 6.3 A, VCHA075D Series, 3028 [7771 Metric]
Image is for illustrative purposes only. Please refer to product description.
![CYNTEC VCHA075D-220MS6 Power Inductor (SMD), AEC-Q200, 22 µH, 3.3 A, Shielded, 6.3 A, VCHA075D Series, 3028 [7771 Metric]](https://sg.element14.com/productimages/standard/en_GB/4729719-40.jpg)
| Manufacturer | CYNTEC |
|---|---|
| Manufacturer Part No | VCHA075D-220MS6Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel4729725RL Cut Tape4729725 |
| Product Range | VCHA075D Series |
| Your Part Number | |
| Technical Datasheet |
3,783 In Stock
Need more?
3,783 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.700 | S$2.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.700 (S$2.943) |
| 10+ | S$2.260 (S$2.4634) |
| 50+ | S$2.050 (S$2.2345) |
| 100+ | S$1.690 (S$1.8421) |
| 200+ | S$1.580 (S$1.7222) |
| 500+ | S$1.470 (S$1.6023) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CYNTEC |
|---|---|
| Manufacturer Part No | VCHA075D-220MS6Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel4729725RL Cut Tape4729725 |
| Product Range | VCHA075D Series |
| Technical Datasheet | |
| Inductance | 22µH |
| RMS Current (Irms) | 3.3A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 6.3A |
| Product Range | VCHA075D Series |
| Inductor Case / Package | 3028 [7771 Metric] |
| DC Resistance Max | 0.0935ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 7.7mm |
| Product Width | 7.2mm |
| Product Height | 5.2mm |
| SVHC | To Be Advised |
Technical Specifications
| Inductance | 22µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | VCHA075D Series |
| DC Resistance Max | 0.0935ohm |
| Product Length | 7.7mm |
| Product Height | 5.2mm |
| RMS Current (Irms) | 3.3A |
|---|---|
| Saturation Current (Isat) | 6.3A |
| Inductor Case / Package | 3028 [7771 Metric] |
| Inductance Tolerance | ± 20% |
| Product Width | 7.2mm |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for VCHA075D-220MS6
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004078 |
