Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8CLED16-28PVXI.
Order Code1472497
Product RangePSOC 1 Family EZ COLOR Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CLED16-28PVXI.
Order Code1472497
Product RangePSOC 1 Family EZ COLOR Series Microcontrollers
Technical Datasheet
Product RangePSOC 1 Family EZ COLOR Series Microcontrollers
Device CoreM8C
IC Case / PackageSSOP
InterfacesI2C, SPI, UART
ADC Resolution14Bit
Supply Voltage Min3V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 1
MCU SeriesEZ Color
Qualification-
Technical Specifications
Product Range
PSOC 1 Family EZ COLOR Series Microcontrollers
IC Case / Package
SSOP
ADC Resolution
14Bit
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MCU Family
PSoC 1
Qualification
-
Device Core
M8C
Interfaces
I2C, SPI, UART
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EZ Color
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022