Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDATASENSOR
Manufacturer Part NoS2-1-C90
Order Code177903
Technical Datasheet
Sensing Range Max900mm
Sensor Output TypeRelay
Sensing MethodDiffuse
Product Range-
Connection MethodTerminal Block
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Range Max
900mm
Sensing Method
Diffuse
Connection Method
Terminal Block
Supply Voltage DC Max
30V
Sensor Output Type
Relay
Product Range
-
Supply Voltage DC Min
10V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2