Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELKIN DEVICES
Manufacturer Part NoDMV132BTCopy
Manufacturer Standard Lead Time28 weeks
Order Code5120467
Product RangeCOEM Series
Your Part Number
839 In Stock
Need more?
839 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$77.100 (S$84.039) |
Price for:Each
Minimum: 1
Multiple: 1
S$77.10 (S$84.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoDMV132BTCopy
Manufacturer Standard Lead Time28 weeks
Order Code5120467
Product RangeCOEM Series
Technical Datasheet
Flash Memory Card TypeMicroSDHC Card
Memory Capacity32GB
Standard Speed ClassClass 10
App Rating-
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeCOEM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flash Memory Card Type
MicroSDHC Card
Standard Speed Class
Class 10
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Memory Capacity
32GB
App Rating
-
Operating Temperature Min
-25°C
Product Range
COEM Series
Technical Docs (1)
Alternatives for DMV132BT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
