Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | S316CWMY2-U3000-3Copy |
| Order Code | 5176247 |
| Product Range | Utility Endurance Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$212.140 (S$231.2326) |
| 5+ | S$187.320 (S$204.1788) |
Price for:Each
Minimum: 1
Multiple: 1
S$212.14 (S$231.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | S316CWMY2-U3000-3Copy |
| Order Code | 5176247 |
| Product Range | Utility Endurance Series |
| Technical Datasheet | |
| Flash Memory Card Type | MicroSDHC Card |
| Memory Capacity | 16GB |
| UHS Standard | UHS-I |
| Video Speed Class | - |
| App Rating | - |
| Supply Voltage Nom | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Utility Endurance Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Flash Memory Card Type | MicroSDHC Card |
|---|---|
| UHS Standard | UHS-I |
| App Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | Utility Endurance Series |
| Memory Capacity | 16GB |
|---|---|
| Video Speed Class | - |
| Supply Voltage Nom | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85235190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
