Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoADT-120A24AA F-A
Order Code4756735
Product RangeADT-120A Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$69.140 (S$75.3626) |
| 5+ | S$64.220 (S$69.9998) |
| 10+ | S$61.170 (S$66.6753) |
| 50+ | S$56.060 (S$61.1054) |
| 100+ | S$54.940 (S$59.8846) |
Price for:Each
Minimum: 1
Multiple: 1
S$69.14 (S$75.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoADT-120A24AA F-A
Order Code4756735
Product RangeADT-120A Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorTuning Fork 2.5mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeADT-120A Series
Plug TypeIEC 60320 C6
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADT-120A24AA F-A is an ADT series AC-DC desktop adapter in compact size. It meets the DoE level VI and CoC tier 2 energy efficiency requirements with levels up to 90% and the extremely low no-load power consumption at 0.15W. The series conforms to major international safety standards according to IEC/EN/UL 62368-1 and IEC/EN 60950-1 approval for ITE. In addition, they also meets the EMI approvals to EN/BS EN 55032 class B. It includes overvoltage, overload/overcurrent, over temperature, short circuit protection. Application includes test and measurements.
- Input voltage from 90 to 264V AC, rated output voltage is 24V DC, rated output current is 5A
- Output power is 120W
- Typical efficiency is 91%(115V AC), 92%(230V AC)
- C6 input connector
- Tuning fork O.D is 5.5mm, I.D 2.5mm, length is 11.0mm output connector
- Meet efficiency DOE level VI & CoC tier 2
- Universal AC input / full range, fully enclosed plastic case
- Operating temperature range from -10°C to +60°C
- Dimension (L × W × H) is 5.43 x 2.69 x 0.96inch (137.92mm x 68.32mm x 24.38mm)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
ADT-120A Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Connector
Tuning Fork 2.5mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
IEC 60320 C6
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34