Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1212VHE-R00
Order Code3533392
Product RangeAFB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1212VHE-R00
Order Code3533392
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM129.96CFM
Noise Rating48dBA
Power Rating7.2W
Rated Speed3200rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating600mA
IP Rating-
Air Flow - m3/min3.68m³/min
Product RangeAFB Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
48dBA
Rated Speed
3200rpm
Current Rating
600mA
Air Flow - m3/min
3.68m³/min
SVHC
No SVHC (16-Jan-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
129.96CFM
Power Rating
7.2W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.253109