Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No1A21-NF5STSE-BCopy
Order Code1123896
Your Part Number
No Longer Stocked
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No1A21-NF5STSE-BCopy
Order Code1123896
Technical Datasheet
Switch OperationOn-On
Contact Configuration-
IlluminationNon Illuminated
Product Range-
Switch Mounting-
Contact Current Max-
Contact Voltage AC Nom-
Switch Terminals-
Contact Voltage DC Nom-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
-
Contact Voltage DC Nom
-
Contact Configuration
-
Product Range
-
Contact Current Max
-
Switch Terminals
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0764
