Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No730-0050
Order Code1193926
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No730-0050
Order Code1193926
Technical Datasheet
Connector Type AXLR Plug, 3 Way
Connector Type BXLR Socket, 3 Way
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product Range-
Alternatives for 730-0050
1 Product Found
Product Overview
A lead featuring high quality Gotham GAC-2 microphone cable, ideal for studio or live performances. The double counter lap shielded cable provides unsurpassed noise rejection yet maintains a high degree of flexibility. The connectors have silver plated contacts. Each lead is supplied with 16 colour coding collars.
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Connector Type B
XLR Socket, 3 Way
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32