Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No200510
Order Code4860592
Your Part Number
Technical Datasheet
17 In Stock
Need more?
17 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.110 (S$14.2899) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
S$13.11 (S$14.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No200510
Order Code4860592
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial3.93"
Length - Imperial5.9"
Width - Metric100mm
Length - Metric150mm
Film Thickness-
Bag ColourPink
Seal TypeResealable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
5.9"
Length - Metric
150mm
Bag Colour
Pink
Product Range
-
Width - Imperial
3.93"
Width - Metric
100mm
Film Thickness
-
Seal Type
Resealable
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05