Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241085Copy
Manufacturer Standard Lead Time8 weeks
Order Code4860595
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$15.000 (S$16.350) |
Price for:Each
Minimum: 1
Multiple: 1
S$15.00 (S$16.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241085Copy
Manufacturer Standard Lead Time8 weeks
Order Code4860595
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial1.2"
External Height - Metric30mm
External Width - Imperial5.03"
External Width - Metric128mm
External Depth - Imperial9.05"
External Depth - Metric230mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
ESD Storage Type
Box
External Height - Metric
30mm
External Width - Metric
128mm
External Depth - Metric
230mm
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
1.2"
External Width - Imperial
5.03"
External Depth - Imperial
9.05"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
