Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DESCO EUROPE / VERMASON |
|---|---|
| Manufacturer Part No | BP3PQFCopy |
| Order Code | 522843 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | DESCO EUROPE / VERMASON |
|---|---|
| Manufacturer Part No | BP3PQFCopy |
| Order Code | 522843 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Bag Type | Conductive |
| Width - Imperial | 18" |
| Length - Imperial | 20" |
| Width - Metric | 455mm |
| Length - Metric | 510mm |
| Film Thickness | 72µm |
| Bag Colour | Transparent |
| Seal Type | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The BP3PQF is a Conductive Bag offers Vermason black conductive film made of linear low density polyethylene to achieve high toughness and strength. The film is carbon loaded for consistent, non-humidity dependent conductivity. With a surface resistance of less than 105R per square, this material shields against electrical fields. It has a shelf life measured in years and is resistant to common solvents. The material is printed in yellow and meets the requirements of EN 61340-5-1: 2001 and includes the ESD warning triangle.
- High puncture resistance
- Excellent heat sealability
- Fully recyclable
- Conforms with IEC 61349-5-1
- <10⁵R/sq Surface resistivity
Applications
Industrial
Technical Specifications
| Bag Type | Conductive |
|---|---|
| Length - Imperial | 20" |
| Length - Metric | 510mm |
| Bag Colour | Transparent |
| Product Range | TUK SGACK902S Keystone Coupler |
| Width - Imperial | 18" |
|---|---|
| Width - Metric | 455mm |
| Film Thickness | 72µm |
| Seal Type | - |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39232990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
