Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No201535Copy
Order Code8718946
Product RangeVermason - Statshield
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDESCO
Manufacturer Part No201535Copy
Order Code8718946
Product RangeVermason - Statshield
Technical Datasheet
Bag TypeStatic Shield
Width - Imperial8"
Length - Imperial12"
Width - Metric203.2mm
Length - Metric304.8mm
Film Thickness76.2µm
Bag Colour-
Seal TypeResealable
Product RangeVermason - Statshield
SVHCTo Be Advised
Alternatives for 201535
2 Products Found
Product Overview
- Zip top STATSHIELD® transparent metal-in standard ESD shielding bag
- Protect ESD sensitive items
- Good see-through clarity
- Thermal transfer does not flake or peel off
Technical Specifications
Bag Type
Static Shield
Length - Imperial
12"
Length - Metric
304.8mm
Bag Colour
-
Product Range
Vermason - Statshield
Width - Imperial
8"
Width - Metric
203.2mm
Film Thickness
76.2µm
Seal Type
Resealable
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.16
