Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | 1062-20-0122-PS.Copy |
| Order Code | 2504100 |
| Product Range | DTM Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | 1062-20-0122-PS.Copy |
| Order Code | 2504100 |
| Product Range | DTM Series |
| Technical Datasheet | |
| Product Range | DTM Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 16AWG |
| Contact Plating | Nickel Plated Contacts |
| For Use With | Deutsch DTM Series Plug Connectors |
| Wire Size AWG Min | 22AWG |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | DTM Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Nickel Plated Contacts |
| Wire Size AWG Min | 22AWG |
| SVHC | To Be Advised |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 16AWG |
| For Use With | Deutsch DTM Series Plug Connectors |
| Contact Material | Copper Alloy |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001134 |
