Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No93444-5212
Order Code3050229
Product RangeML-XT 93444
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No93444-5212
Order Code3050229
Product RangeML-XT 93444
Technical Datasheet
Product RangeML-XT 93444
No. of Positions8Ways
For Use WithMolex ML-XT Series 84524-0004 & 84524-0014 Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP69K
Voltage Rating500VDC
Current Rating13A
Technical Specifications
Product Range
ML-XT 93444
No. of Positions
8Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
500VDC
Gender
Receptacle
For Use With
Molex ML-XT Series 84524-0004 & 84524-0014 Pin Contacts
IP Rating
IP69K
Current Rating
13A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718