Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No93444-6221
Order Code3050232
Product RangeML-XT 93444
Technical Datasheet
23 In Stock
Need more?
23 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.490 (S$5.9841) |
| 12+ | S$5.060 (S$5.5154) |
| 102+ | S$4.890 (S$5.3301) |
| 1002+ | S$4.700 (S$5.123) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.49 (S$5.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No93444-6221
Order Code3050232
Product RangeML-XT 93444
Technical Datasheet
Product RangeML-XT 93444
No. of Positions12Ways
For Use WithMolex ML-XT Series 84524-0004 & 84524-0014 Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP69K
Voltage Rating500VDC
Current Rating13A
SVHCTo Be Advised
Alternatives for 93444-6221
1 Product Found
Technical Specifications
Product Range
ML-XT 93444
No. of Positions
12Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
500VDC
SVHC
To Be Advised
Gender
Receptacle
For Use With
Molex ML-XT Series 84524-0004 & 84524-0014 Pin Contacts
IP Rating
IP69K
Current Rating
13A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051