Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoIMC 2AD
Order Code1019261
Product Range200
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoIMC 2AD
Order Code1019261
Product Range200
Technical Datasheet
Connector Shell Size-
Cable Diameter Max-
Strain Relief Material-
Product Range200
For Use With200 Series Connector
SVHCTo Be Advised
Product Overview
The IMC 2AD is a Circular Adaptor for 200 series circular industrial micro connector. 250 mating minimum mechanical operations, gold-plated contact faces and nickel crimp area.
- Volume, low cost assembly by automatic strip and crimp machines
Applications
Industrial
Technical Specifications
Connector Shell Size
-
Strain Relief Material
-
For Use With
200 Series Connector
Cable Diameter Max
-
Product Range
200
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006