Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | QC28Copy |
| Order Code | 1520347 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | QC28Copy |
| Order Code | 1520347 |
| Technical Datasheet | |
| Accessory Type | Cap |
| For Use With | QC26 and QC24 Connector |
| Connector Body Material | - |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Accessory Type | Cap |
|---|---|
| Connector Body Material | - |
| SVHC | No SVHC (17-Dec-2014) |
| For Use With | QC26 and QC24 Connector |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0034 |
