Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$66.220 (S$72.1798) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
S$66.22 (S$72.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0913
Order Code4829804
Technical Datasheet
Accessory Type200mm PH2.0-3P Male-to-Male Cable
For Use WithBoson Expansion Modules and UNIHIKER Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FIT0913 is a 20cm PH2.0-3P male-to-male cable for Boson & UNIHIKER (10-Pack). Designed for clean and secure connectivity, this PH2.0-3P male-to-male cable is an ideal solution for use with Boson modules and the UNIHIKER development platform. With polarized 3-pin PH2.0 connectors on both ends, it ensures proper orientation and helps eliminate the risk of reverse insertion during assembly. The extended 20cm length offers greater flexibility for wiring across larger prototypes or modular setups.
- Dual male PH2.0-3P connectors for seamless board-to-board or module-to-mainboard connections
- Polarized design prevents incorrect insertion and improves assembly reliability
- Fully compatible with Boson expansion modules and UNIHIKER boards
- 20cm (7.87in) cable length provides extended reach for versatile layout needs
- Ideal for STEM education kits, DIY electronics, and rapid prototyping
- Connector type: PH2.0-3P (male to male)
- CableLength is 20cm (7.87in)
Technical Specifications
Accessory Type
200mm PH2.0-3P Male-to-Male Cable
Product Range
-
For Use With
Boson Expansion Modules and UNIHIKER Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1