Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0646Copy
Order Code5108008
Product RangeTOF Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$20.190 (S$22.0071) |
Price for:Each
Minimum: 1
Multiple: 1
S$20.19 (S$22.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0646Copy
Order Code5108008
Product RangeTOF Series
Technical Datasheet
Operating Distance Max7.8m
Supply Voltage Min4.3VDC
Supply Voltage Max5.2VDC
Sensor Case / Package-
No. of Pins4Pins
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeTOF Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Operating Distance Max
7.8m
Supply Voltage Max
5.2VDC
No. of Pins
4Pins
Operating Temperature Max
60°C
Qualification
-
Supply Voltage Min
4.3VDC
Sensor Case / Package
-
Operating Temperature Min
-10°C
Product Range
TOF Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
