Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Overview
- An ultra-slim low profile linkable low power LED Strip
- Direct replacement for existing T4 fluorescent lighting designs
- Incorporated in the PLANETSAVER ® design is an output socket
- Length: 620mm
- VA rating: 12
- Colour: Cold white
- Allows multiple LED strips to be 'Daisy Chained' together
- Typical applications include:
- Under shelf retail lighting
- Refridgeration illumination
- Back-bar chiller cabinets
- Kitchen pelmets and cabinets
Technical Specifications
Light Colour
White
Power Rating
12VA
Light Bar Length
620mm
Product Range
-
Lumen Output
-
Supply Voltage
230VAC
IP Rating
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:94051040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
