Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No586-1101-105FCopy
Order Code1519479
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerDIALIGHT
Manufacturer Part No586-1101-105FCopy
Order Code1519479
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Base TypeMidget Groove / S5.7s
LED ColourRed
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ639nm
Luminous Intensity775mcd
Average Bulb Life100000h
Supply Voltage18V
Current Rating10mA
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 586-1101-105F is a 10mA/28VDC single chip based LED Lamp is designed to directly replace many popular subminiature and miniature incandescent lamps. The benefits of LED technology over incandescent are significant. They offer long life, are shock resistant, withstand vibration and provide energy conservation. High brightness with low current draw uses up to 90% less energy than incandescent. Long life up to 100K hours. Mounts directly into industry-standard socket. Resistant to shock and vibration.
- Polarized
- 775 Luminous intensity
- -40 to 80°C Operating temperature range
Applications
Lighting
Technical Specifications
Lamp Base Type
Midget Groove / S5.7s
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
639nm
Average Bulb Life
100000h
Current Rating
10mA
SVHC
No SVHC (15-Jun-2015)
LED Colour
Red
Power Rating
-
Luminous Intensity
775mcd
Supply Voltage
18V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125
