Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 598-8350-117F LED, Yellow, SMD, 1208 [3210 Metric], 20 mA, 2.1 V, 590 nm](https://sg.element14.com/productimages/standard/en_GB/4683862-40.jpg)
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 598-8350-117FCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4683862 |
| Product Range | MicroLED 598 Series |
| Your Part Number | |
| Technical Datasheet |
550 In Stock
Need more?
550 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.422 (S$0.460) |
| 10+ | S$0.279 (S$0.3041) |
| 100+ | S$0.198 (S$0.2158) |
| 500+ | S$0.160 (S$0.1744) |
| 1000+ | S$0.147 (S$0.1602) |
Price for:Each
Minimum: 5
Multiple: 5
S$2.11 (S$2.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 598-8350-117FCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4683862 |
| Product Range | MicroLED 598 Series |
| Technical Datasheet | |
| LED Colour | Yellow |
| LED Mounting | SMD |
| LED Case Size | 1208 [3210 Metric] |
| Forward Current If | 20mA |
| Forward Voltage | 2.1V |
| Wavelength Typ | 590nm |
| Luminous Intensity | 140mcd |
| Viewing Angle | 140° |
| Lens Shape | Dome |
| Product Range | MicroLED 598 Series |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| LED Colour | Yellow |
|---|---|
| LED Case Size | 1208 [3210 Metric] |
| Forward Voltage | 2.1V |
| Luminous Intensity | 140mcd |
| Lens Shape | Dome |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 590nm |
| Viewing Angle | 140° |
| Product Range | MicroLED 598 Series |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000003 |
