Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No599-0H80-147FCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4906003RL
Cut Tape4906003
Product RangeMicroLED 599 Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.636 | S$3.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.636 (S$0.6932) |
| 10+ | S$0.438 (S$0.4774) |
| 100+ | S$0.378 (S$0.412) |
| 500+ | S$0.345 (S$0.376) |
| 1000+ | S$0.216 (S$0.2354) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0H80-147FCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4906003RL
Cut Tape4906003
Product RangeMicroLED 599 Series
Technical Datasheet
LED ColourGreen
LED MountingSMD - Right Angle
LED Case SizePLCC
Forward Current If20mA
Forward Voltage2.9V
Wavelength Typ525nm
Luminous Intensity2.25cd
Viewing Angle120°
Lens Shape-
Product RangeMicroLED 599 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Green
LED Case Size
PLCC
Forward Voltage
2.9V
Luminous Intensity
2.25cd
Lens Shape
-
Automotive Qualification Standard
-
LED Mounting
SMD - Right Angle
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
120°
Product Range
MicroLED 599 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
