Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-11A0-147IRF Infrared Emitter, 850 nm, 140 °, 0805 [2012 Metric], 1.3 mW/Sr](https://sg.element14.com/productimages/standard/en_GB/4838632-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-11A0-147IRFCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape4838632
Cut Tape4838632RL
Product Range599 Series
Your Part Number
7,980 In Stock
Need more?
7,980 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.778 (S$0.848) |
| 10+ | S$0.549 (S$0.5984) |
| 100+ | S$0.408 (S$0.4447) |
| 500+ | S$0.352 (S$0.3837) |
| 1000+ | S$0.332 (S$0.3619) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$3.89 (S$4.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-11A0-147IRFCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape4838632
Cut Tape4838632RL
Product Range599 Series
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity140°
Diode Case Style0805 [2012 Metric]
Radiant Intensity (Ie)1.3mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)70mA
Forward Voltage VF Max1.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range599 Series
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
0805 [2012 Metric]
Rise Time
-
Forward Current If(AV)
70mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Angle of Half Intensity
140°
Radiant Intensity (Ie)
1.3mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.8V
Operating Temperature Max
85°C
Product Range
599 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
