Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No599-2H00-147F
Order Code4906005
Product RangeMicroLED 599 Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.570 (S$0.6213) |
| 10+ | S$0.360 (S$0.3924) |
| 100+ | S$0.280 (S$0.3052) |
| 500+ | S$0.250 (S$0.2725) |
| 1000+ | S$0.240 (S$0.2616) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$2.85 (S$3.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-2H00-147F
Order Code4906005
Product RangeMicroLED 599 Series
Technical Datasheet
LED ColourWhite
LED MountingSMD - Right Angle
Bulb Size-
Forward Current If20mA
Forward Voltage2.95V
Luminous Intensity1.7cd
Viewing Angle110°
Lens Shape-
Product RangeMicroLED 599 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
2.95V
Viewing Angle
110°
Product Range
MicroLED 599 Series
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD - Right Angle
Forward Current If
20mA
Luminous Intensity
1.7cd
Lens Shape
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001