Print Page
Product Overview
The 608-1132-230F is a red panel-mount LED Indicator features a snap-fit technology. It is made of polycarbonate housing. The low power consumption uses up to 90% less energy than an incandescent indicator.
- No heat generated
- Housing matches emitted colour
- Long life, lasting up to 100K hours
- -25 to 85°C Operating temperature range
Applications
Industrial, Signalling, Maintenance & Repair
Technical Specifications
| LED Colour | Red |
|---|---|
| Mounting Hole Dia | 8mm |
| Luminous Intensity | 60mcd |
| Product Range | 608 |
| Operating Voltage | 12VDC |
|---|---|
| Forward Current If | 15mA |
| IP / NEMA Rating | Not Rated |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Tariff No: | 85414100 |
|---|---|
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001687 |

