Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB-WSB-RM-001Copy
Manufacturer Standard Lead Time14 weeks
Order Code5110957
Product RangeDigi XBee Series
Your Part Number
90 In Stock
Need more?
90 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$33.280 (S$36.2752) |
Price for:Each
Minimum: 1
Multiple: 1
S$33.28 (S$36.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB-WSB-RM-001Copy
Manufacturer Standard Lead Time14 weeks
Order Code5110957
Product RangeDigi XBee Series
Technical Datasheet
InterfacesSPI, UART
Supply Voltage Range2.4V to 3.8V
Operating Temperature Range-40°C to +85°C
Product RangeDigi XBee Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
SPI, UART
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Range
2.4V to 3.8V
Product Range
Digi XBee Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
