Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part No74AHCT1G32SE-7Copy
Manufacturer Standard Lead Time43 weeks
Order Code2057398
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.122 (S$0.133) |
| 10+ | S$0.067 (S$0.073) |
| 100+ | S$0.055 (S$0.060) |
| 500+ | S$0.052 (S$0.0567) |
| 1000+ | S$0.046 (S$0.0501) |
| 5000+ | S$0.044 (S$0.048) |
| 10000+ | S$0.043 (S$0.0469) |
Price for:Each
Minimum: 5
Multiple: 5
S$0.61 (S$0.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No74AHCT1G32SE-7Copy
Manufacturer Standard Lead Time43 weeks
Order Code2057398
Technical Datasheet
No. of Inputs2Inputs
No. of Pins5Pins
Logic Case StyleSOT-353
IC Case / PackageSOT-353
Product Range-
Logic IC Family74AHCT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Output Current8mA
Operating Temperature Min-40°C
Operating Temperature Max150°C
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Inputs
2Inputs
Logic Case Style
SOT-353
Product Range
-
Supply Voltage Min
4.5V
Output Current
8mA
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
No. of Pins
5Pins
IC Case / Package
SOT-353
Logic IC Family
74AHCT
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
MSL
-
Technical Docs (2)
Alternatives for 74AHCT1G32SE-7
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
