Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAS116LP3-7
Order Code3945004
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage85V
Average Forward Current215mA
Forward Voltage Max1.35V
Reverse Recovery Time3µs
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleX3-DFN0603
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Diode Configuration
Single
Average Forward Current
215mA
Reverse Recovery Time
3µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Repetitive Peak Reverse Voltage
85V
Forward Voltage Max
1.35V
Forward Surge Current
4A
Diode Case Style
X3-DFN0603
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001