Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | BSS138TACopy |
| Order Code | Re-Reel1471176RL Cut Tape1471176 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | BSS138TACopy |
| Order Code | Re-Reel1471176RL Cut Tape1471176 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 50V |
| Continuous Drain Current Id | 200mA |
| Drain Source On State Resistance | 3.5ohm |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 5V |
| Gate Source Threshold Voltage Max | 1.5V |
| Power Dissipation | 360mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
Alternatives for BSS138TA
3 Products Found
Product Overview
The BSS138TA is an N-channel Enhancement Mode Vertical DMOS FET with molded green plastic case (UL94V-0) and matt tin finish solderable terminals as per MIL-STD-202, Method 208. It is qualified to AEC-Q101 standards for high reliability.
- Maximum continuous drain current
- Halogen-free
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 200mA |
| Transistor Case Style | SOT-23 |
| Rds(on) Test Voltage | 5V |
| Power Dissipation | 360mW |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Drain Source Voltage Vds | 50V |
|---|---|
| Drain Source On State Resistance | 3.5ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 1.5V |
| No. of Pins | 3Pins |
| Product Range | - |
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000008 |
