Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$1.910 (S$2.0819) |
10+ | S$1.360 (S$1.4824) |
100+ | S$0.984 (S$1.0726) |
500+ | S$0.774 (S$0.8437) |
1000+ | S$0.704 (S$0.7674) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.91 (S$2.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD58V0M4U8MR-13
Order Code3945702
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage58V
Clamping Voltage Max100V
Diode Case StyleSOIC
No. of Pins8Pins
Minimum Breakdown Voltage64.4V
Maximum Breakdown Voltage71.2V
Peak Pulse Power Dissipation2.7kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
58V
Diode Case Style
SOIC
Minimum Breakdown Voltage
64.4V
Peak Pulse Power Dissipation
2.7kW
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
100V
No. of Pins
8Pins
Maximum Breakdown Voltage
71.2V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000247