Print Page
Image is for illustrative purposes only. Please refer to product description.
727 In Stock
Need more?
727 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | S$0.916 (S$0.9984) |
10+ | S$0.621 (S$0.6769) |
100+ | S$0.441 (S$0.4807) |
500+ | S$0.331 (S$0.3608) |
1000+ | S$0.282 (S$0.3074) |
5000+ | S$0.265 (S$0.2888) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$4.58 (S$4.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFCX591ATA
Order Code1902474
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max40V
Continuous Collector Current1A
Power Dissipation1W
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency150MHz
DC Current Gain hFE Min160hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FCX591ATA is a PNP silicon planar medium power Bipolar Transistor offers -1A high continuous current and less than -500mV low saturation voltage VCE(sat) @ -1A. It is suitable for power MOSFET gate driving, low loss power switching applications.
- UL94V-0 Flammability rating
- FCX491A Complementary NPN type
- Halogen-free, Green device
- -65 to 150°C Operating temperature range
Applications
Aerospace, Defence, Military, Automotive, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1A
Transistor Case Style
SOT-89
No. of Pins
4Pins
DC Current Gain hFE Min
160hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Power Dissipation
1W
Transistor Mounting
Surface Mount
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for FCX591ATA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121