Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | SMBJ60CA-13-FCopy |
| Manufacturer Standard Lead Time | 66 weeks |
| Order Code | Re-Reel3945948RL Cut Tape3945948 |
| Product Range | SMBJ Series |
| Your Part Number | |
| Technical Datasheet |
895 In Stock
3,000 more incoming. You can reserve stock now
895 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.694 | S$3.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.694 (S$0.7565) |
| 10+ | S$0.388 (S$0.4229) |
| 100+ | S$0.282 (S$0.3074) |
| 500+ | S$0.245 (S$0.267) |
| 1000+ | S$0.166 (S$0.1809) |
| 5000+ | S$0.163 (S$0.1777) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | SMBJ60CA-13-FCopy |
| Manufacturer Standard Lead Time | 66 weeks |
| Order Code | Re-Reel3945948RL Cut Tape3945948 |
| Product Range | SMBJ Series |
| Technical Datasheet | |
| Product Range | SMBJ Series |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 60V |
| Clamping Voltage Max | 96.8V |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 66.7V |
| Maximum Breakdown Voltage | 76.7V |
| Peak Pulse Power Dissipation | 600W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | SMBJ Series |
|---|---|
| Reverse Standoff Voltage | 60V |
| Diode Case Style | DO-214AA (SMB) |
| Minimum Breakdown Voltage | 66.7V |
| Peak Pulse Power Dissipation | 600W |
| Diode Mounting | Surface Mount |
| SVHC | Lead (04-Feb-2026) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 96.8V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 76.7V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Alternatives for SMBJ60CA-13-F
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
