Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZHB6718
Order Code9526811RL
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage V(br)ceo20V
Collector Emitter Voltage Max NPN20V
DC Collector Current2.5A
Collector Emitter Voltage Max PNP20V
Power Dissipation Pd2W
Continuous Collector Current NPN2.5A
DC Current Gain hFE450hFE
Continuous Collector Current PNP2.5A
Power Dissipation NPN2W
Power Dissipation PNP2W
DC Current Gain hFE Min NPN450hFE
DC Current Gain hFE Min PNP450hFE
Transistor Case StyleSOT-223
No. of Pins8Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max NPN
20V
Collector Emitter Voltage Max PNP
20V
Continuous Collector Current NPN
2.5A
Continuous Collector Current PNP
2.5A
Power Dissipation PNP
2W
DC Current Gain hFE Min PNP
450hFE
No. of Pins
8Pins
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
20V
DC Collector Current
2.5A
Power Dissipation Pd
2W
DC Current Gain hFE
450hFE
Power Dissipation NPN
2W
DC Current Gain hFE Min NPN
450hFE
Transistor Case Style
SOT-223
Transistor Mounting
Surface Mount
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001