Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXCT1051E5TA
Order Code1208110
Technical Datasheet
Current Sense Direction-
Accuracy± 1%
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins5Pins
Supply Voltage Min2.7V
Supply Voltage Max20V
Isolation Voltage-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Current Sense Direction
-
Sensor Case Style
SOT-23
No. of Pins
5Pins
Supply Voltage Max
20V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Accuracy
± 1%
Sensor Case / Package
SOT-23
Supply Voltage Min
2.7V
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012