Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoEAL1GCopy
Manufacturer Standard Lead Time7 weeks
Order Code4854596
Your Part Number
2,490 In Stock
Need more?
2,490 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.525 (S$0.5723) |
| 10+ | S$0.372 (S$0.4055) |
| 100+ | S$0.310 (S$0.3379) |
| 500+ | S$0.248 (S$0.2703) |
| 1000+ | S$0.165 (S$0.1798) |
| 5000+ | S$0.162 (S$0.1766) |
Price for:Each
Minimum: 5
Multiple: 5
S$2.62 (S$2.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoEAL1GCopy
Manufacturer Standard Lead Time7 weeks
Order Code4854596
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.35V
Reverse Recovery Time50ns
Forward Surge Current25A
Operating Temperature Max175°C
Diode Case StyleDO-213AA (MiniMELF)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.35V
Forward Surge Current
25A
Diode Case Style
DO-213AA (MiniMELF)
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
