Print Page
Image is for illustrative purposes only. Please refer to product description.

3,975 In Stock
Need more?
3,975 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.270 (S$0.2943) |
| 10+ | S$0.182 (S$0.1984) |
| 100+ | S$0.114 (S$0.1243) |
| 500+ | S$0.083 (S$0.0905) |
| 1000+ | S$0.038 (S$0.0414) |
| 5000+ | S$0.037 (S$0.0403) |
Price for:Each
Minimum: 5
Multiple: 5
S$1.35 (S$1.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoLL103ACopy
Order Code4855186
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current350mA
Forward Voltage Max600mV
Forward Surge Current15A
Operating Temperature Max125°C
Diode Case StyleSOD-80
No. of Pins2Pins
Reverse Recovery Time10ns
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
350mA
Forward Surge Current
15A
Diode Case Style
SOD-80
Reverse Recovery Time
10ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
600mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
