Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part No1.5SMCJ170CA
Order Code
Re-Reel4730055RL
Cut Tape4730055
Your Part Number
470 In Stock
Need more?
470 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.738 | S$3.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.738 (S$0.8044) |
| 10+ | S$0.584 (S$0.6366) |
| 100+ | S$0.351 (S$0.3826) |
| 500+ | S$0.347 (S$0.3782) |
| 1000+ | S$0.237 (S$0.2583) |
| 5000+ | S$0.231 (S$0.2518) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part No1.5SMCJ170CA
Order Code
Re-Reel4730055RL
Cut Tape4730055
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage170V
Clamping Voltage Max275V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage189V
Maximum Breakdown Voltage210V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
170V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
189V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
275V
No. of Pins
2Pins
Maximum Breakdown Voltage
210V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
