Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | 2N5551Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4710238 |
| Your Part Number | |
| Technical Datasheet |
3,400 In Stock
Need more?
3,400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.292 (S$0.3183) |
| 10+ | S$0.195 (S$0.2126) |
| 100+ | S$0.152 (S$0.1657) |
| 500+ | S$0.122 (S$0.133) |
| 1000+ | S$0.061 (S$0.0665) |
| 5000+ | S$0.038 (S$0.0414) |
Price for:Each
Minimum: 5
Multiple: 5
S$1.46 (S$1.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | 2N5551Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4710238 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 160V |
| Continuous Collector Current | 600mA |
| Power Dissipation | 625mW |
| Transistor Case Style | TO-92 |
| Transistor Mounting | Through Hole |
| No. of Pins | 3Pins |
| Transition Frequency | 300MHz |
| DC Current Gain hFE Min | 80hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Continuous Collector Current | 600mA |
| Transistor Case Style | TO-92 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 80hFE |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Collector Emitter Voltage Max | 160V |
|---|---|
| Power Dissipation | 625mW |
| Transistor Mounting | Through Hole |
| Transition Frequency | 300MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002747 |
