Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC
Manufacturer Part No5.0SMCJ40ACopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4730064RL
Cut Tape4730064
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.310 | S$2.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.310 (S$2.5179) |
| 10+ | S$1.700 (S$1.853) |
| 100+ | S$1.160 (S$1.2644) |
| 500+ | S$0.980 (S$1.0682) |
| 1000+ | S$0.806 (S$0.8785) |
| 5000+ | S$0.737 (S$0.8033) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part No5.0SMCJ40ACopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4730064RL
Cut Tape4730064
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage40V
Clamping Voltage Max64.5V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage44.4V
Maximum Breakdown Voltage49.1V
Peak Pulse Power Dissipation5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
40V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
44.4V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
64.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
49.1V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
