Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIOTEC
Manufacturer Part NoB500C 3700/2200
Order Code8336482
Product RangeB500C Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDIOTEC
Manufacturer Part NoB500C 3700/2200
Order Code8336482
Product RangeB500C Series
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current2.2A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max-
Bridge Rectifier MountingThrough Hole
Forward Surge Current150A
Operating Temperature Max150°C
Product RangeB500C Series
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
2.2A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
SIP
Forward Voltage Max
-
Forward Surge Current
150A
Product Range
B500C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85415000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009