Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | BAT54SW-AQCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4840932RL Cut Tape4840932 |
| Your Part Number | |
| Technical Datasheet |
2,910 In Stock
Need more?
2,910 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.273 | S$1.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.273 (S$0.2976) |
| 10+ | S$0.117 (S$0.1275) |
| 100+ | S$0.103 (S$0.1123) |
| 500+ | S$0.074 (S$0.0807) |
| 1000+ | S$0.054 (S$0.0589) |
| 5000+ | S$0.044 (S$0.048) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | BAT54SW-AQCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4840932RL Cut Tape4840932 |
| Technical Datasheet | |
| Diode Configuration | Dual Series |
| Repetitive Peak Reverse Voltage | 30V |
| Average Forward Current | 200mA |
| Forward Voltage Max | 1V |
| Forward Surge Current | 600mA |
| Operating Temperature Max | 150°C |
| Diode Case Style | SOT-323 |
| No. of Pins | 3Pins |
| Reverse Recovery Time | 5ns |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Diode Configuration | Dual Series |
|---|---|
| Average Forward Current | 200mA |
| Forward Surge Current | 600mA |
| Diode Case Style | SOT-323 |
| Reverse Recovery Time | 5ns |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Repetitive Peak Reverse Voltage | 30V |
|---|---|
| Forward Voltage Max | 1V |
| Operating Temperature Max | 150°C |
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
