Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDI001N65PTKCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape4840939
Cut Tape4840939RL
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.850 (S$2.0165) |
| 10+ | S$1.310 (S$1.4279) |
| 100+ | S$0.853 (S$0.9298) |
| 500+ | S$0.801 (S$0.8731) |
| 1000+ | S$0.616 (S$0.6714) |
| 5000+ | S$0.567 (S$0.618) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.85 (S$2.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDI001N65PTKCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape4840939
Cut Tape4840939RL
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id1A
Drain Source On State Resistance1.6ohm
Transistor Case StyleDFN3030
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation31.2W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1A
Transistor Case Style
DFN3030
Rds(on) Test Voltage
10V
Power Dissipation
31.2W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
650V
Drain Source On State Resistance
1.6ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
