Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC
Manufacturer Part NoESD3B5V0WS-AQCopy
Manufacturer Standard Lead Time8 weeks
Order Code4855129
Your Part Number
2,400 In Stock
Need more?
2,400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.452 (S$0.4927) |
| 10+ | S$0.275 (S$0.2998) |
| 100+ | S$0.206 (S$0.2245) |
| 500+ | S$0.166 (S$0.1809) |
| 1000+ | S$0.109 (S$0.1188) |
| 5000+ | S$0.086 (S$0.0937) |
Price for:Each
Minimum: 5
Multiple: 5
S$2.26 (S$2.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoESD3B5V0WS-AQCopy
Manufacturer Standard Lead Time8 weeks
Order Code4855129
Technical Datasheet
Clamping Voltage Vc Max14.5V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd350W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
14.5V
No. of Pins
2Pins
Power Dissipation Pd
350W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-323
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
