Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMMTL431AR-AQCopy
Manufacturer Standard Lead Time10 weeks
Order Code4855195
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.229 (S$0.2496) |
| 10+ | S$0.146 (S$0.1591) |
| 100+ | S$0.116 (S$0.1264) |
| 500+ | S$0.108 (S$0.1177) |
| 1000+ | S$0.096 (S$0.1046) |
| 5000+ | S$0.093 (S$0.1014) |
| 10000+ | S$0.091 (S$0.0992) |
Price for:Each
Minimum: 5
Multiple: 5
S$1.14 (S$1.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMMTL431AR-AQCopy
Manufacturer Standard Lead Time10 weeks
Order Code4855195
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product Range-
Reference Voltage Min2.483V
Reference Voltage Max2.507V
Initial Accuracy0.5%
Temperature Coefficient-
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.483V
Initial Accuracy
0.5%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
AEC-Q101
Product Range
-
Reference Voltage Max
2.507V
Temperature Coefficient
-
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
