Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMM3Z6B8-AQ
Order Code4830196
Product RangeTDZxJ
Your Part Number
Technical Datasheet
2,845 In Stock
Need more?
2845 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.230 (S$0.2507) |
| 10+ | S$0.158 (S$0.1722) |
| 100+ | S$0.117 (S$0.1275) |
| 500+ | S$0.093 (S$0.1014) |
| 1000+ | S$0.067 (S$0.073) |
| 5000+ | S$0.049 (S$0.0534) |
Price for:Each
Minimum: 5
Multiple: 5
S$1.15 (S$1.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMM3Z6B8-AQ
Order Code4830196
Product RangeTDZxJ
Technical Datasheet
Zener Voltage Nom6.2V
Power Dissipation500mW
Diode Case StyleSOD-323F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTDZxJ
Qualification-
Technical Specifications
Zener Voltage Nom
6.2V
Diode Case Style
SOD-323F
Operating Temperature Max
150°C
Product Range
TDZxJ
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015