Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoTGL41-100CACopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4730034RL
Cut Tape4730034
Your Part Number
120 In Stock
Need more?
120 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.538 | S$2.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.538 (S$0.5864) |
| 10+ | S$0.380 (S$0.4142) |
| 100+ | S$0.257 (S$0.2801) |
| 500+ | S$0.233 (S$0.254) |
| 1000+ | S$0.202 (S$0.2202) |
| 5000+ | S$0.101 (S$0.1101) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoTGL41-100CACopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4730034RL
Cut Tape4730034
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage85.5V
Clamping Voltage Max137V
Diode Case StyleDO-213AB (MELF)
No. of Pins2Pins
Minimum Breakdown Voltage95V
Maximum Breakdown Voltage105V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
85.5V
Diode Case Style
DO-213AB (MELF)
Minimum Breakdown Voltage
95V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
137V
No. of Pins
2Pins
Maximum Breakdown Voltage
105V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
