Print Page
Image is for illustrative purposes only. Please refer to product description.

140 In Stock
Need more?
140 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.536 (S$0.5842) |
| 10+ | S$0.322 (S$0.351) |
| 100+ | S$0.224 (S$0.2442) |
| 500+ | S$0.195 (S$0.2126) |
| 1000+ | S$0.176 (S$0.1918) |
| 5000+ | S$0.100 (S$0.109) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$2.68 (S$2.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoTGL41-62A
Order Code4730024
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage53V
Clamping Voltage Max85V
Diode Case StyleDO-213AB (MELF)
No. of Pins2Pins
Minimum Breakdown Voltage58.9V
Maximum Breakdown Voltage65.1V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
53V
Diode Case Style
DO-213AB (MELF)
Minimum Breakdown Voltage
58.9V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
85V
No. of Pins
2Pins
Maximum Breakdown Voltage
65.1V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
